
The Omron D3V-166-2C5 is a roller lever switch with a contact current rating of 16A and a contact material of silver. It has a current rating of 10A and a maximum operating temperature of 105°C. The switch is rated for 100,000 cycles of electrical life and 10,000,000 cycles of mechanical life. It is available in a bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Omron D3V-166-2C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-166-2C5 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-166-2C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
