This Omron switch features a hinge roller lever actuator style with a maximum current rating of 16 amps at 250 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 milliwatts, certified to CSA and UL standards. The switch has a long electrical life of 100,000 cycles and can operate in temperatures ranging from -25 to 105 degrees Celsius. It is designed for screw mount applications and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.79N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |