The Omron D3V-1662C23 is a basic and snap action switch with a hinge roller lever actuator style. It has a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a maximum current rating of 16 amps at 250 volts AC. The switch has a maximum AC voltage rating of 250 volts, a maximum DC voltage rating of 250 volts, and a maximum power rating of 372.85 watts as certified by CSA and UL. It has an electrical life of 100,000 operations and can be mounted using screws. The operating force is 0.29 N and the operating temperature range is -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |