The D3V-1663C4K is a basic and snap action switch with a hinge roller lever actuator style. It has a switch configuration of N.O. and a pole throw configuration of SPST. The switch is rated for a maximum current of 16A at 250VAC and has a maximum power rating of 372.85mW. It features a quick connect termination style and a screw mount. The operating force is 0.59N and the operating temperature range is -25 to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |