
SPDT microswitch with a roller lever actuator, rated for 16A at 250VAC and 30VDC. Features silver contacts and termination via quick connect or solder. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, with an operating force of 1.23N. Operating temperature range is -25°C to 105°C, with IP40 protection.
Omron D3V-166M-1C5 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-166M-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
