Basic / Snap Action Switches Miniature Basic Switch
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Mount | Solder |
| Operating Force | 0.2N |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | D3V |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
