
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 10A at 250V AC and 30V DC, with silver contact material. Offers a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Mounts via chassis, screw, or solder with straight orientation and solder termination. Operating force is 1.96N, with differential travel of 0.012 inches and overtravel of 0.04 inches.
Omron D3V-16G-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
