
SPDT snap action switch with a 16A contact current rating and 250V AC/DC voltage rating. Features a pin plunger actuator, silver contacts, and quick connect termination. Rated for 100,000 electrical cycles and 10,000,000 mechanical cycles, with an operating force of 1.96N. Designed for panel or chassis mounting with screw terminals, operating between -25°C and 105°C. UL approved and IP40/IP00 rated.
Omron D3V-16G-1C25-K technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| Reach SVHC Compliant | Unknown |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
