
Miniature basic switch featuring SPST (Single Pole Single Throw) functionality with an On-Mom switch function. Rated for 10A at 250VAC and 30VDC, this switch utilizes silver contact material for reliable performance. It offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, with an operating force of 1.96N. Designed for chassis mounting via screw or solder termination, it operates within a temperature range of -25°C to 105°C and boasts an IP40 rating.
Sign in to ask questions about the Omron D3V-16G-2A5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-16G-2A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G-2A5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
