
Miniature basic switch featuring SPST (Single Pole Single Throw) Off-Mom function. Rated for 10A at 250V AC and 30V DC, with silver contacts. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Designed for chassis mounting with screw terminals and quick connect termination. Operating force is 1.96N, with differential travel of 0.012 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 105°C, with IP40 rating.
Sign in to ask questions about the Omron D3V-16G-3C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-16G-3C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G-3C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
