
Miniature basic switch featuring a pin plunger actuator and SPST throw configuration. Offers a 16A contact current rating with silver contacts and a 10A general current rating. Operates at up to 250V AC/DC, with a DC rated voltage of 30V. Designed for chassis mounting with screw terminals and quick connect termination, boasting an IP40 rating. Electrical life is 100,000 cycles, with a mechanical life of 10,000,000 cycles, and operates within a temperature range of -25°C to 105°C.
Omron D3V-16G-3C5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G-3C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
