
Miniature basic switch featuring silver contacts and a 10A current rating. This SPST On-Mom switch offers a 250V AC/DC maximum voltage rating and a 30V DC rated voltage. Designed for chassis mounting with solder termination, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.96N, with a differential travel of 0.02 inches and overtravel of 0.031 inches. Operating temperature range spans from -25°C to 105°C, with an IP40 rating for protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
