
Miniature basic switch featuring a 10A current rating and 250V AC/DC voltage rating. Constructed with silver contacts, this SPST switch offers a 0.02-inch differential travel and a 0.063-inch pretravel. Designed for chassis mounting with screw terminals, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating within a temperature range of -25°C to 105°C, this IP40 rated switch utilizes quick connect termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
