The D3V-16G1M2A5KH switch from Omron features a short hinge lever actuator style and a maximum current rating of 16 amps at 250VAC. It has a maximum power rating of 372.85 watts, as certified by CSA and UL, and an electrical life of 100,000 operations. The switch is designed for screw mount applications and can operate within a temperature range of -25 to 125 degrees Celsius.
Omron D3V-16G1M2A5KH technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G1M2A5KH to view detailed technical specifications.
No datasheet is available for this part.