This Omron switch features a short hinge lever actuator style with a maximum current rating of 16 amps at 250 volts AC. The switch has a single pole single throw configuration and a maximum AC voltage rating of 250 volts. It is rated for 372.85 watts of power and has an electrical life of 100,000 cycles. The switch is designed for screw mount and has a quick connect termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-16G1M3C5K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G1M3C5K to view detailed technical specifications.
No datasheet is available for this part.