
Miniature basic switch with SPDT throw configuration, rated for 10A at 250V AC and 30V DC. Features silver contacts, a 1.23N operating force, and a 0.157-inch pretravel. Offers a differential travel of 0.031 inches and overtravel of 0.062 inches, with an operating position at 0.6 inches. Designed for chassis mount with screw or solder termination, and boasts electrical and mechanical lives of 100,000 and 10,000,000 cycles respectively. Operates within a temperature range of -25°C to 105°C and is IP40 rated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
