The Omron D3V-16G21C22KH is a screw mount SPDT switch with a hinge lever actuator style, rated for 16A at 250VAC. It has a maximum power rating of 372.85 watts, with an electrical life of 100,000 operations. The switch is designed for use in a temperature range of -25 to 125 degrees Celsius.
Omron D3V-16G21C22KH technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G21C22KH to view detailed technical specifications.
No datasheet is available for this part.