The Omron D3V-16G22C4AKH is a basic and snap action switch with a hinge lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch is rated for a maximum current of 16 amperes at 250 volts AC and has a maximum power rating of 372.85 watts according to CSA and UL standards. It features a quick connect termination style and a screw mount for easy installation. The switch has an operating force of 0.78 Newtons and an operating temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |