
SPDT snap action switch with a hinge lever, featuring quick connect terminals and screw mounting for panel or chassis installation. Offers a 16A current rating at 250VAC and 250VDC, with a 372.85VA rating. Silver contacts ensure reliable performance with an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 2N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated for operation between -25°C and 105°C, with IP40/IP00 ratings.
Omron D3V-16G2M-1C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40, IP00 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G2M-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
