
Miniature basic switch featuring SPST Off-Mom switch function and silver contact material. Rated for 10A and 250V AC/DC, this chassis mount switch offers a 1.23N operating force and quick connect termination. Designed for durability with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles, it operates within a temperature range of -25°C to 105°C. Includes IP40 rating and bulk packaging.
Omron D3V-16G2M-3C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G2M-3C25-K to view detailed technical specifications.
No datasheet is available for this part.