
Miniature basic switch featuring a long hinge lever actuator. Offers a 16A contact current rating with silver contact material and a 10A current rating. Designed for chassis mount with screw termination, it provides SPDT switch function and quick connect terminals. Operating force is 0.69N, with a differential travel of 0.08 inches and overtravel of 0.079 inches. Rated for 250V AC and 30V DC, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, with an operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Omron D3V-16G3-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-16G3-1C25-K technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G3-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
