The Omron D3V-16G3K1C23 is a screw mount switch with a long hinge lever actuator and SPDT pole throw configuration. It has a maximum current rating of 16A at 250VAC and a maximum power rating of 372.85W. The switch is designed for electrical life of 100,000 cycles and operates within a temperature range of -25°C to 105°C.
Omron D3V-16G3K1C23 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G3K1C23 to view detailed technical specifications.
No datasheet is available for this part.