The Omron D3V-16G6K2A3K is a basic and snap action switch with a switch configuration of normally closed, a pole throw configuration of single pole single throw, and an actuator style of hinge roller lever. It has a maximum current rating of 16 amps at 250 volts AC, and a maximum AC voltage rating of 250 volts. The switch is rated for a maximum power rating of 372.85 watts, and has an electrical life of 100,000 operations. It features a solder termination style and is mounted using screws. The operating force is 0.2 Newtons, and the switch operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |