The Omron D3V-16GK1C23 is a basic and snap action switch with a SPDT configuration, capable of handling a maximum current rating of 16 amps at 250VAC. It features a pin plunger actuator style and a quick connect termination style. The switch has a screw mount design and operates within a temperature range of -25°C to 105°C. It also meets the electrical life requirement of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |