The Omron D3V-16GK3A2K is a basic and snap action switch with a pin plunger actuator style, featuring a switch configuration of normally open and a pole throw configuration of single pole single throw. It has a maximum current rating of 16 amps at 250 volts AC, with a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 372.85 watts, with an electrical life of 100,000 operations. It is terminated with solder and mounted via screw mount, with an operating force of 0.25 Newtons and an operating temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |