The Omron D3V-16GK3C23KH is a basic and snap action switch with a switch configuration of N.O. and a pole throw configuration of SPST. It features a pin plunger actuator style and a maximum current rating of 16A at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. It also has a maximum power rating of 372.85W, certified to CSA and UL standards, and an electrical life of 100,000 operations. The switch is designed for screw mount applications and has an operating force of 0.49N. It can operate within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |