This Omron switch features a maximum current rating of 16 amps at 250 volts AC, with a maximum AC voltage rating of 250 volts. The switch has a single pole, single throw configuration and a pin plunger actuator style. It is designed for screw mount applications and has a quick connect termination style. The switch can operate within a temperature range of -25 to 125 degrees Celsius and has an electrical life of 100,000 cycles.
Omron D3V-16GM3C5KH technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16GM3C5KH to view detailed technical specifications.
No datasheet is available for this part.