This screw mount switch features a SPST configuration with a pin plunger actuator and a maximum current rating of 16 amps at 250VAC. It has a maximum power rating of 372.85 watts and an electrical life of 100,000 cycles. The switch is rated for operation between -25 and 125 degrees Celsius and is terminated with solder. It is designed for screw mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |