The Omron D3V-16M3C25H is a basic and snap action switch with a pin plunger actuator style and screw mount termination. It has a maximum current rating of 16 amps at 250VAC and a maximum power rating of 372.85 watts, with an electrical life of 100,000 operations. The switch operates within a temperature range of -25 to 125 degrees Celsius and has a maximum operating force of 1.96 Newtons.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |