The Omron D3V-2132C2 is a basic and snap action switch with a long hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a max current rating of 21 amps at 250 volts AC, and a max AC voltage rating of 250 volts. It is designed for screw mount applications and has an electrical life of 50,000 cycles. The operating temperature range is from -25 to 85 degrees Celsius.
Omron D3V-2132C2 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-2132C2 to view detailed technical specifications.
No datasheet is available for this part.