
This Omron D3V-21G-1C4A switch features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 21A and a mechanical life of 10 million cycles. The switch is rated for 250V AC and 30V DC and is suitable for use in a variety of applications. It is also RoHS compliant and has an IP40 rating.
Omron D3V-21G-1C4A technical specifications.
| Contact Material | Silver |
| Current Rating | 21A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G-1C4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
