
SPDT snap action switch featuring a short hinge lever and quick connect termination. Rated for 21A at 250VAC and 250VDC, with a DC rating of 30V. Silver contacts ensure durability with an electrical life of 50,000 cycles and mechanical life of 10,000,000 cycles. Operating force is 1.23N, with differential travel of 0.02 inches and overtravel of 0.031 inches. Chassis mountable via screw, this RoHS compliant switch operates within a temperature range of -25°C to 85°C.
Omron D3V-21G1-1C4A-K technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G1-1C4A-K to view detailed technical specifications.
No datasheet is available for this part.
