SPDT snap-action switch with a hinge lever, featuring quick connect termination. Rated for 21A at 250VAC and 250VDC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 1.2N, with differential travel of 0.031 inches and pretravel of 0.157 inches. Mountable via panel, chassis, or screw, with an IP40 rating and RoHS compliance.
Omron D3V-21G2-1C4A-K technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G2-1C4A-K to view detailed technical specifications.
No datasheet is available for this part.