SPDT snap action switch featuring a simulated roller lever and quick connect termination. Rated for 21A at 250VAC and 250VDC, with a 30VDC rating. Silver contacts ensure durability with an electrical life of 50,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 0.83N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Chassis mountable via screw, this RoHS compliant switch operates within a temperature range of -25°C to 85°C.
Omron D3V-21G4-1C4A-K technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.055inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G4-1C4A-K to view detailed technical specifications.
No datasheet is available for this part.