
Miniature basic switch featuring SPDT (Single Pole Double Throw) functionality and an On-Mom switch function. Rated for 6A at 250V AC and 30V DC, with a contact material of silver. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include chassis mount via screw or solder termination, with a straight orientation. Operating force is 0.98N, with a differential travel of 0.016 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 105°C, with IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
