The Omron D3V-61-3A4-T-K is a basic and snap action switch with a short hinge lever actuator style. It features a single pole single throw configuration and can handle a maximum current rating of 6 amps at 250VAC or 30VDC. The switch has a maximum power rating of 186.42 watts, as certified by CSA and UL, and an electrical life of 100,000 operations. It can be mounted using screws and has a quick connect/solder termination style. The operating force is 0.98 N and the switch can operate within a temperature range of -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |