This Omron switch features a short hinge lever actuator style and a SPDT pole throw configuration. It has a maximum current rating of 6 amps at 250VAC and a maximum AC voltage rating of 250V. The switch also has a maximum power rating of 186.42 milliwatts and an electrical life of 500,000 cycles. It is designed for screw mount applications and has a quick connect termination style. The operating force is 0.34 units and the operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |