The Omron D3V-61K3A3K is a basic snap action switch with a short hinge lever actuator style. It features a single pole single throw configuration and a maximum current rating of 6 amps at 250VAC. The switch has a maximum power rating of 186.42 milliwatts and meets CSA/UL electrical life requirements of 500,000 operations. It is designed for screw mount applications and has an operating force of 0.34 Newtons. The switch operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |