This screw mount switch features a hinge lever actuator style with a single pole single throw configuration. It has a maximum current rating of 6 amps at 250VAC or 30VDC and a maximum power rating of 186.42 watts. The switch is designed for use in applications with operating temperatures ranging from -25 to 200 degrees Celsius. It is suitable for use in general applications and meets standards for electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |