The Omron D3V-62K2C3K is a basic and snap action switch with a hinge lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch can handle a maximum current rating of 6 amps at 250VAC and has a maximum power rating of 186.4 milliwatts. It features a quick connect termination style and is designed for screw mounting. The switch operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |