
The Omron D3V-62M-1A4 is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 6A and a DC rated voltage of 30V. The switch is designed for chassis mount and has an operating force of 60gf. It is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. The Omron D3V-62M-1A4 is RoHS compliant and has an operating temperature range of -25°C to 105°C.
Omron D3V-62M-1A4 technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-62M-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
