This SPST switch features a long hinge lever actuator style and a max current rating of 6A at 250VAC. It has a max power rating of 186.42mW and a termination style of solder. The switch is designed for screw mount applications and has an operating force of 0.1N. It operates within a temperature range of -25°C to 105°C.
Omron D3V-63K2A3K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-63K2A3K to view detailed technical specifications.
No datasheet is available for this part.