
The Omron D3V-63M-1A4 is a SPDT on-mom switch with a DC rated voltage of 30V and a current rating of 6A. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for IP40 and is RoHS compliant. The switch is packaged in bulk and has a termination of solder.
Sign in to ask questions about the Omron D3V-63M-1A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-63M-1A4 technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 35gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-63M-1A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
