
The Omron D3V-63M-2A4 is a basic and snap action switch with a SPST configuration and on-mom function. It has a current rating of 6A and a DC rated voltage of 30V. The switch is rated for operation in temperatures ranging from -25°C to 105°C and has a mechanical life of 10 million cycles. It is also compliant with IP40 ratings and RoHS regulations.
Omron D3V-63M-2A4 technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 35gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-63M-2A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
