The Omron D3V-643A4AK is a basic and snap action switch with a simulated roller lever actuator style and a screw mount termination style. It features a switch configuration of normally open, a pole throw configuration of single pole single throw, and a maximum current rating of 6 amps at 250 volts AC. The switch has a maximum power rating of 186.42 milliwatts and an electrical life of 500,000 operations. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |