The Omron D3V-643C24K is a basic and snap action switch with a simulated roller lever actuator style. It features a switch configuration of normally open and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 watts, certified to CSA and UL standards. It has an electrical life of 500,000 operations and can be mounted using a screw mount with a quick connect termination style. The operating force is 0.59 N and the operating temperature range is from -25 to 105 degrees Celsius.
Omron D3V-643C24K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-643C24K to view detailed technical specifications.
No datasheet is available for this part.