The Omron D3V-64K-2A4-T-K is a basic and snap action switch with a switch configuration of normally closed. It features a simulated roller lever actuator style and a maximum current rating of 6 amps at 250VAC. The switch has a maximum power rating of 186.42 watts, as certified by CSA and UL. It is designed for screw mount applications and has an operating force of 0.59 N. The switch operates within a temperature range of -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |