The Omron D3V-64M-1C5-T-K is a SPDT switch with a simulated roller lever actuator style. It has a maximum current rating of 6A at 250VAC or 30VDC and a maximum power rating of 186.42W, certified to CSA and UL standards. The switch is designed for screw mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |