The Omron D3V-652A4AH is a basic and snap action switch with a short hinge roller lever actuator style. It features a single pole single throw configuration with a maximum current rating of 6 amps at 250 volts AC. The switch has a maximum power rating of 186.42 watts and an electrical life of 500,000 operations. It is rated for operation between -25°C and 125°C and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.42N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |