This Omron D3V-65K2C23 switch features a short hinge roller lever actuator and a screw mount termination style. It has a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts, certified to CSA/UL standards. The switch operates within a temperature range of -25 to 105 degrees Celsius and has an electrical life of 500,000 operations.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |